8-bit microcontroller featuring an 8051 core architecture and a maximum frequency of 25MHz. This surface mount device, housed in an SOIC package with tin contact plating, offers 8KB of FLASH memory and 256B of RAM. Integrated peripherals include POR, PWM, and a watchdog timer, with multiple interface options such as I2C, UART, USART, and SMBus. Operating voltage ranges from 2.7V to 3.6V, with an internal oscillator and 8 programmable I/O pins.
Sign in to ask questions about the Silicon Labs C8051F301-GSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F301-GSR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, UART, USART, SMBus, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F30x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F301-GSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.