8-bit microcontroller featuring an 8051 core architecture, operating at up to 25MHz. This CMOS device offers 8KB of FLASH memory and 256 bytes of RAM, with 8 programmable I/O pins. Integrated peripherals include POR, PWM, and a watchdog timer, alongside I2C, UART, SMBus, USART, and 2-Wire interfaces. The QFN package is surface mountable with tin matte contact plating, suitable for operation between -40°C and 85°C with a supply voltage range of 2.7V to 3.6V.
Silicon Labs C8051F303-GMR technical specifications.
| Access Time | 25us |
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, UART, SMBus, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F30x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F303-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.