8-bit microcontroller featuring a 25MHz internal oscillator and 4KB FLASH memory. This CMOS device offers 256 bytes of RAM, 8 programmable I/O pins, and multiple interfaces including I2C, UART, SMBus, and USART. It includes peripherals like POR, PWM, and a watchdog timer, operating from a 2.7V to 3.6V supply. Packaged in a 3x3mm QFN with tin matte plating, this RoHS compliant component is designed for surface mounting.
Sign in to ask questions about the Silicon Labs C8051F304-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F304-GMR technical specifications.
| Access Time | 25us |
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, UART, SMBus, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F30x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F304-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.