8-bit microcontroller with 4KB FLASH memory and 256B RAM. Features an 8051 core architecture, operating at up to 25MHz with a 2.7V to 3.6V supply voltage. Offers I2C, UART, USART, and SMBus interfaces, along with 8 programmable I/O pins and 3 timers/counters. Includes POR, PWM, and WDT peripherals, packaged in a 14-pin SOIC for surface mounting.
Sign in to ask questions about the Silicon Labs C8051F304-GSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F304-GSR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, UART, USART, SMBus, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| Series | C8051F30x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F304-GSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.