8-Bit Microcontroller, 25MHz, CMOS, SOIC-14 package with Tin contact plating. Features an 8051 core architecture, 8-bit data bus, and 8 programmable I/Os. Includes 2KB FLASH memory, 0.25KB RAM, and 3 timers/counters. Supports I2C, UART, USART, and SMBus interfaces. Operates from 2.7V to 3.6V with an internal oscillator. RoHS compliant and suitable for -40°C to 85°C operating temperatures.
Silicon Labs C8051F305-GS technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, UART, USART, SMBus, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 0.25KB |
| RoHS Compliant | Yes |
| Series | C8051F30x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F305-GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.