8-bit microcontroller featuring a 25MHz CMOS core with 16KB FLASH memory and 1.25KB RAM. This surface mount device offers 25 programmable I/O pins and supports I2C, SPI, UART, SMBus, and USART interfaces. Includes 4 timers/counters, POR, PWM, WDT, and a temperature sensor. Operates from 2.7V to 3.6V with a maximum operating temperature of 85°C.
Sign in to ask questions about the Silicon Labs C8051F311-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F311-GMR technical specifications.
| Access Time | 25us |
| Package/Case | QFN EP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051F31x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F311-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.