8-Bit Microcontroller (MCU) featuring an 8051 CPU core, operating at up to 25MHz. This CMOS device offers 8KB of FLASH memory and 1.25KB of RAM, with 25 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces, alongside 4 timers/counters, POR, PWM, WDT, and a temperature sensor. Designed for a 2.7V to 3.6V operating supply voltage, it supports an access time of 25µs and operates within a -40°C to 85°C temperature range. Packaged in a QFN form factor, this RoHS compliant component is available in rail/tube packaging.
Sign in to ask questions about the Silicon Labs C8051F313-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F313-GM technical specifications.
| Access Time | 25us |
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Channels | 5 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 1.25KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C8051F31x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F313-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.