8-Bit FLASH Microcontroller, 25MHz, CMOS, QFN-28 package. Features 8KB FLASH memory, 1.25KB RAM, and an 8-bit data bus width. Operates from 2.7V to 3.6V with an internal oscillator. Supports I2C, SPI, UART, SMBus, USART, and 2-Wire interfaces. Includes 25 programmable I/Os, 4 timers/counters, and peripherals like POR, PWM, and WDT.
Silicon Labs C8051F315-GMR technical specifications.
| Access Time | 25us |
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051F31x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F315-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.