8-bit microcontroller featuring an 8051 core architecture, operating at up to 25MHz. This CMOS device offers 16KB of FLASH memory and 1.25KB of RAM, with 21 programmable I/O pins. Integrated peripherals include POR, PWM, and WDT, alongside multiple communication interfaces such as I2C, SPI, UART, USART, SMBus, and 2-Wire. The microcontroller operates from a 2.7V to 3.6V supply, with an internal oscillator and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Silicon Labs C8051F317-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F317-GM technical specifications.
| Access Time | 25us |
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Channels | 5 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051F31x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F317-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.