8-Bit Microcontroller (MCU) featuring an 8051 core architecture, operating at a maximum frequency of 25MHz. This CMOS device offers 16KB of FLASH memory and 1.25KB of RAM. It supports I2C, SPI, UART, SMBus, and USART interfaces, with 21 programmable I/O pins and 4 timers/counters. The surface-mount QFN EP package with tin, matte contact plating operates within a supply voltage range of 2.7V to 3.6V and an extended temperature range of -40°C to 85°C. Includes peripherals like POR, PWM, and WDT.
Sign in to ask questions about the Silicon Labs C8051F317-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F317-GMR technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051F31x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F317-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.