8-bit CMOS microcontroller featuring a 25MHz clock speed and FLASH ROM programmability. This integrated circuit offers 25 I/O lines, PWM channels, and an ADC, operating within an industrial temperature range of -40°C to 85°C. It is housed in a 32-terminal PQFP package with a nominal supply voltage of 3V, supporting a range from 2.7V to 3.6V.
Silicon Labs C8051F320-GM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 12.18 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F320-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.