8-Bit Microcontroller featuring a 25MHz 8051 core, 16KB FLASH memory, and 2.25KB RAM. This CMOS device supports I2C, SPI, USB, UART, SMBus, USART, and 2-Wire interfaces, with 25 programmable I/O pins and 4 timers/counters. Operating from 2.7V to 3.6V, it includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor. Packaged in LQFP-32 for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Silicon Labs C8051F320-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F320-GQR technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, USB, UART, SMBus, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| RoHS Compliant | Yes |
| Series | C8051F32x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F320-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.