8-Bit Microcontroller (MCU) featuring an 8051 CPU core operating up to 25MHz. This CMOS device offers 16KB of FLASH memory and 1.25KB of RAM, with 21 programmable I/Os. Integrated peripherals include I2C, SPI, USB, UART, USART, SMBus, and 2-Wire interfaces, alongside 4 timers/counters, PWM, WDT, and Brown-out Detect/Reset. Designed for surface mounting in a QFN package, it operates from 2.7V to 5.25V and across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Silicon Labs C8051F321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F321 technical specifications.
| Access Time | 25us |
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 1.25KB |
| RoHS Compliant | No |
| Series | C8051F32x |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.