8-bit CISC microcontroller featuring a 25 MHz clock speed and 16KB Flash program memory. This unpackaged die offers 1.5KB RAM, 15 programmable I/Os, and two timers. Connectivity includes UART and USB interfaces. Operating voltage ranges from 3.3V to 5V, with a temperature range of -40°C to 85°C. Surface mountable on a 30-pin PCB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs C8051F326-GDI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Pin Count | 30 |
| PCB | 30 |
| Package Length (mm) | 2.45 |
| Package Width (mm) | 2.43 |
| Mounting | Surface Mount |
| Family Name | C8051F32x |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 25MHz |
| Maximum CPU Frequency | 25MHz |
| Device Core | 8051 |
| Program Memory Type | Flash |
| Program Memory Size | 16KB |
| RAM Size | 1.5KB |
| Number of Programmable I/Os | 15 |
| Core Architecture | 8051 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | UART/USB |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 1 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs C8051F326-GDI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.