8-Bit Microcontroller, featuring an 8051 core architecture and 15 programmable I/Os. Operates at a maximum frequency of 25MHz with 16KB FLASH memory and 1.5KB RAM. Includes USB, UART, and USART interfaces, along with two timers/counters and an internal oscillator. This CMOS device is surface mountable in a QFN EP package with tin matte contact plating, supporting an operating voltage of 3.3V and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Silicon Labs C8051F327-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F327-GMR technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | USB, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | C8051F32x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F327-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.