8-Bit Microcontroller (MCU) featuring an 8051 CPU core operating at up to 25MHz. This FLASH-based microcontroller offers 8KB of program memory and 0.75KB of RAM. Integrated peripherals include 16 ADC channels, 3 PWM channels, 4 timers/counters, and multiple communication interfaces such as I2C, SPI, and UART. The component is housed in a compact 4mm x 4mm QFN package with tin, matte contact plating and operates within a 2.7V to 3.6V supply voltage range.
Silicon Labs C8051F330-GM technical specifications.
| Access Time | 25us |
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 0.88mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 16 |
| Number of Channels | 3 |
| Number of I/Os | 17 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 17 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 0.75KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C8051F33x |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F330-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.