8-Bit Microcontroller, CMOS, FLASH memory, operating at up to 25MHz. Features 768B RAM, 8KB FLASH, and 17 programmable I/Os. Supports I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces. Includes 4 timers/counters, POR, PWM, WDT, and a temperature sensor. Operates from 2.7V to 3.6V, with a temperature range of -40°C to 85°C. Packaged in a QFN, surface mountable, RoHS compliant.
Sign in to ask questions about the Silicon Labs C8051F330-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F330-GMR technical specifications.
| Access Time | 25us |
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | C8051F33x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F330-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.