8-bit microcontroller featuring an 8051 CPU core, operating at up to 25MHz. This FLASH-based MCU offers 768B RAM and 8KB of program memory. Integrated peripherals include I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces, alongside 17 programmable I/Os and four timers/counters. The device operates from a 2.7V to 3.6V supply, with an internal oscillator and a temperature range of -40°C to 85°C. Packaged in a 20-pin DIP, this RoHS compliant component is ideal for embedded applications.
Sign in to ask questions about the Silicon Labs C8051F330-GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F330-GP technical specifications.
| Access Time | 25us |
| Package/Case | DIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | C8051F33x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F330-GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.