MCU 8-bit C8051F33x 8051 CISC 8KB Flash 3.3V 20-Pin PDIP T/R
Sign in to ask questions about the Silicon Labs C8051F330-GPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F330-GPR technical specifications.
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 768B |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F330-GPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.