8-Bit Microcontroller featuring a 25MHz internal oscillator and 8KB FLASH memory. This CMOS device offers 768B RAM, 17 programmable I/Os, and 4 timers/counters. Interfaces include I2C, SPI, UART, USART, and SMBus. Operating voltage ranges from 2.7V to 3.6V, with a maximum operating temperature of 85°C. Packaged in a RoHS compliant QFN with tin-matte contact plating, suitable for surface mounting.
Sign in to ask questions about the Silicon Labs C8051F331-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F331-GMR technical specifications.
| Access Time | 25us |
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | C8051F33x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F331-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.