8-Bit Microcontroller, featuring an 8051 CPU core operating at 25MHz. This CMOS integrated circuit offers 2KB of FLASH memory and 0.75KB of RAM. Integrated peripherals include POR, PWM, and WDT, with 3 PWM channels and 4 timers/counters. Supports I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces, providing 17 programmable I/O pins. Operates from a 2.7V to 3.6V supply, with an access time of 25µs. Packaged in a 4mm x 4mm QFN with tin, matte contact plating, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Silicon Labs C8051F335-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F335-GM technical specifications.
| Access Time | 25us |
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Number of I/Os | 17 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 17 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 0.75KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C8051F33x |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F335-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.