8-bit microcontroller featuring an 8051 core architecture and 25MHz maximum operating frequency. This CMOS device offers 2KB of FLASH memory and 768B of RAM, with 17 programmable I/O pins. Integrated peripherals include POR, PWM, and WDT, alongside I2C, SPI, UART, USART, and SMBus interfaces. Designed for surface mounting in a QFN package with tin-matte contact plating, it operates from 2.7V to 3.6V and is RoHS compliant.
Sign in to ask questions about the Silicon Labs C8051F335-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F335-GMR technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | C8051F33x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F335-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.