8-bit microcontroller featuring an 8051 core architecture and 25MHz maximum frequency. This CMOS device offers 16KB of FLASH memory and 0.75KB of RAM, with 17 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces, alongside 16 ADC channels and 4 timers/counters. Packaged in a 4x4mm QFN with tin-matte plating, it operates from 2.7V to 3.6V and is RoHS compliant.
Silicon Labs C8051F336-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 1mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Length | 4mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 16 |
| Number of Channels | 3 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 0.75KB |
| RoHS Compliant | Yes |
| Series | C8051F33x |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F336-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.