8-bit microcontroller featuring an 8051 core architecture, operating at up to 48MHz. This CMOS device offers 64KB of FLASH memory and 4.25KB of RAM, with 40 programmable I/O pins. Integrated peripherals include 17 ADC channels, 5 PWM channels, 2 UART channels, 2 USB channels, and 1 SPI channel, alongside a watchdog timer and brown-out detect. Housed in a TQFP-48 package with tin contact plating, it operates from 2.7V to 5.25V and across a temperature range of -40°C to 85°C.
Silicon Labs C8051F340-GQ technical specifications.
| Access Time | 48us |
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 48MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 17 |
| Number of Bits | 8 |
| Number of Channels | 5 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Number of USB Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C8051F34x |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F340-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.