8-bit microcontroller featuring a 25MHz CMOS core with 32KB FLASH memory and 3.25KB RAM. Offers extensive connectivity with I2C, SPI, USB, UART, SMBus, USART, and 2-Wire interfaces. Includes 25 programmable I/O pins, 4 timers/counters, and integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor. Operates from 2.7V to 5.25V supply voltage, with an operating temperature range of -40°C to 85°C. Packaged in an LQFP surface mount configuration.
Sign in to ask questions about the Silicon Labs C8051F347-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F347-GQR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, SMBus, USART, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 3.25KB |
| RoHS Compliant | Yes |
| Series | C8051F34x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F347-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.