The C8051F349-GQR is a 32KB FLASH microcontroller from Silicon Labs, featuring a 8051 core architecture and operating at a maximum frequency of 25MHz. It supports a range of interfaces, including I2C, SPI, USB, UART, USART, SMBus, and 2-Wire. The device is packaged in a LQFP and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, with a supply voltage range of 2.7V to 5.25V.
Sign in to ask questions about the Silicon Labs C8051F349-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F349-GQR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART, SMBus, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2.25KB |
| Series | C8051F34x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F349-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.