8-Bit Microcontroller (MCU) featuring an 8051 core architecture and 48MHz clock speed. This CMOS device offers 64KB of FLASH memory and 4.25KB of RAM. Integrated peripherals include 17 ADC channels, 25 programmable I/Os, 2 UART channels, 2 USB channels, and 4 timers/counters. Packaged in a 5x5mm QFN, it operates from 2.7V to 5.25V and supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Silicon Labs C8051F34A-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F34A-GM technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1mm |
| Length | 5mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 17 |
| Number of Channels | 5 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Number of USB Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | C8051F34x |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F34A-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.