The C8051F34C-GQR is a 48-pin TQFP lead-frame SMT microcontroller with a thin quad flat package and gull-wing leads. It is designed for surface mount applications and has a maximum seated plane height of 1.2mm. The device is constructed from plastic and has a pin pitch of 0.5mm. It is compliant with the Jedec MS-026ABC standard.
Silicon Labs C8051F34C-GQR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ABC |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs C8051F34C-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.