8-bit microcontroller (MCU) featuring an 8051 core architecture and an 8KB FLASH memory. This surface-mount integrated circuit operates at a maximum frequency of 50MHz with an 8-bit data bus width. It offers 17 programmable I/O pins and supports I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces. Key peripherals include POR, PWM, WDT, and a temperature sensor, with four timers/counters and 768B of RAM. Operating voltage is 3.6V, with an operating temperature range of -40°C to 85°C.
Silicon Labs C8051F350 technical specifications.
| Access Time | 50us |
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 768B |
| Series | C8051F35x |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs C8051F350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.