8-Bit Microcontroller, featuring an 8051 CPU core and 50MHz maximum frequency. This FLASH memory microcontroller offers 8KB of memory density and 768B of RAM. It supports multiple interfaces including I2C, SPI, UART, USART, SMBus, and 2-Wire, with 17 programmable I/O pins. The device includes 8 ADC channels and 3 PWM channels, operating from a 2.7V to 3.6V supply. Packaged in an LQFP-32, this RoHS compliant component is designed for surface mounting.
Silicon Labs C8051F350-GQ technical specifications.
| Access Time | 50us |
| Package/Case | LQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 50MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Channels | 3 |
| Number of I/Os | 17 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 17 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C8051F35x |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F350-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.