8-Bit FLASH Microcontroller, operating at up to 50MHz with an 8051 core architecture. Features 768B RAM and 8KB FLASH memory, supporting I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces. Includes 17 programmable I/Os, 4 timers/counters, and peripherals like POR, PWM, WDT, and a Temp Sensor. Packaged in LQFP, this surface-mount component operates from 2.7V to 3.6V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Silicon Labs C8051F350-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F350-GQR technical specifications.
| Access Time | 50us |
| Package/Case | LQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | C8051F35x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F350-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.