Silicon Labs C8051F351R technical specifications.
| Access Time | 50us |
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 17 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 750B |
| Series | C8051F35x |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F351R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.