8-Bit Microcontroller featuring an 8051 CPU core operating at up to 50MHz. This CMOS device offers 8KB of FLASH memory and 768B of RAM, with 17 programmable I/O pins. Integrated peripherals include 8 ADC channels, 3 PWM channels, 4 timers/counters, and multiple communication interfaces such as I2C, SPI, and UART. Supplied in a RoHS compliant, lead-free QFN-28 package with tin contact plating, it supports a supply voltage range of 2.7V to 3.6V and operates between -40°C and 85°C.
Silicon Labs C8051F353-GM technical specifications.
| Access Time | 50us |
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Height | 0.89mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Channels | 3 |
| Number of I/Os | 17 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 17 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 768B |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C8051F35x |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F353-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.