8-Bit Microcontroller (MCU) featuring an 8051 core architecture and 50MHz maximum operating frequency. This FLASH memory device offers 8KB of memory, 768B of RAM, and 17 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, and a Temperature Sensor, with support for I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces. Operating voltage ranges from 2.7V to 3.6V, with an internal oscillator. Packaged in a RoHS compliant QFN with Tin, Matte contact plating, suitable for surface mounting.
Silicon Labs C8051F353-GMR technical specifications.
| Access Time | 50us |
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | C8051F35x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F353-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.