Silicon Labs C8051F360-TB technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 32000B |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Channels | 6 |
| Packaging | Bulk |
| RAM Size | 1250B |
| Series | C8051F360 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F360-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.