8-bit CMOS microcontroller featuring a 30 MHz maximum clock frequency and 29 programmable I/O lines. This LQFP-32 packaged device operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. It includes PWM channels for pulse-width modulation control. The microcontroller is designed with 32 terminals in a quad configuration, measuring 7mm in width and 7mm in length.
Silicon Labs C8051F361-C-GQ technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 100 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F361-C-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.