8-bit CMOS microcontroller featuring 25 I/O lines and a maximum clock frequency of 30 MHz. This QFN-28 package offers 28 terminals in a quad configuration with dimensions of 5mm x 5mm. Operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. Includes PWM channels for versatile control applications.
Silicon Labs C8051F362-C-GM technical specifications.
| Number of Terminals | 28 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 100 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F362-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.