8-bit microcontroller featuring an 8051 CISC core, operating at up to 100MHz. This surface-mount device offers 32KB of FLASH memory and 1KB of RAM, with 25 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, SMBus, USART, and 2-Wire interfaces, along with 4 timers/counters, POR, PWM, WDT, and an internal oscillator. Designed for a 3.3V operating supply voltage, it functions within a -40°C to 85°C temperature range and is supplied in a 2500-piece tape and reel package.
Silicon Labs C8051F362-GMR technical specifications.
| Package/Case | QFN EP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | C8051F36x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F362-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.