8-bit CMOS microcontroller featuring a maximum clock frequency of 25 MHz and 29 I/O lines. This industrial-grade component operates within a -40°C to 85°C temperature range, with a nominal supply voltage of 3V (2.7V to 3.6V). It includes 32KB of FLASH program memory, 1KB of RAM, an 8-bit external data bus, a 16-bit address bus, PWM channels, an ADC, and DAC channels. Packaged in a 32-terminal LQFP (S-PQFP-G32) with dimensions of 7x7mm.
Silicon Labs C8051F366-C-GQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F366-C-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.