8-bit microcontroller featuring an 8051 core architecture and an 8-bit data bus width, operating at a maximum frequency of 50MHz. This CMOS device offers 16KB of FLASH memory and 1.25KB of RAM, with 25 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces, alongside 4 timers/counters, POR, PWM, WDT, and a temperature sensor. Operates within a supply voltage range of 2.7V to 3.6V, with an operating temperature range of -40°C to 85°C. Packaged in a QFN (MO-243VHHD) and is RoHS compliant.
Silicon Labs C8051F369-GM technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051F36x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F369-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.