The C8051F371-A-GMR is a 16KB FLASH 8051 microcontroller with 21 I/Os, operating over a temperature range of -40°C to 85°C. It features a QFN package and is available in tape and reel packaging. The device includes peripherals such as power-on reset, pulse width modulation, and a watchdog timer. It also supports various interfaces including I2C, SPI, UART, USART, and SMBus. The microcontroller is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs C8051F371-A-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Core Architecture | 8051 |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | C8051F37x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F371-A-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.