The C8051F374-A-GMR is an 8KB FLASH microcontroller based on the 8051 core architecture. It features a range of interfaces including I2C, SPI, UART, USART, and SMBus, as well as 2-Wire communication. This device operates over a temperature range of -40°C to 85°C and is available in a QFN package, suitable for surface mount applications. The microcontroller includes peripherals such as a power-on reset circuit, pulse-width modulation module, and a temperature sensor, among others. It has 21 I/Os and uses an internal oscillator. The C8051F374-A-GMR is part of the C8051F37x series and is packaged in tape and reel format.
Silicon Labs C8051F374-A-GMR technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Series | C8051F37x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F374-A-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.