Development Boards & Kits - 8051 PROTOTYPING BOARD WITH C8051F380
Silicon Labs C8051F380-TB technical specifications.
| Core Architecture | 8051 |
| Evaluation Kit | Yes |
| Interface | USB |
| Number of Bits | 8 |
| Operating Supply Voltage | 3V |
| Reach SVHC Compliant | Unknown |
| Series | C8051F380 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F380-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.