8-bit microcontroller evaluation kit featuring an 8051 core architecture. Operating supply voltage is 3V. Includes USB interface for connectivity.
Sign in to ask questions about the Silicon Labs C8051F380DK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F380DK technical specifications.
| Core Architecture | 8051 |
| Evaluation Kit | Yes |
| Interface | USB |
| Number of Bits | 8 |
| Operating Supply Voltage | 3V |
| Reach SVHC Compliant | Unknown |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F380DK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.