8-Bit Microcontroller, featuring an 8051 core architecture and a maximum operating frequency of 48MHz. This CMOS device offers 32KB of FLASH memory and 2304B of RAM, with 40 programmable I/Os. Integrated peripherals include USB, I2C, SPI, UART, USART, EBI/EMI interfaces, 6 timers/counters, and a watchdog timer. Operating from 2.7V to 5.25V, it supports a temperature range of -40°C to 85°C and is available in a TQFP surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs C8051F382-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | USB, I2C, SPI, UART, USART, EBI/EMI |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 2304B |
| RoHS Compliant | Yes |
| Series | C8051F38x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F382-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.