Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, PQFP32,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs C8051F385-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F385-GQR technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | USB, I2C, SPI, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Channels | 5 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4352B |
| RoHS Compliant | Yes |
| Series | C8051F38x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F385-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.