The C8051F389-GM is a 32-pin quad flat no-lead microcontroller from Silicon Labs. It operates on a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 1.8V and 3.6V, respectively. The device features 25 I/O lines, 8-bit architecture, and a 48 MHz clock speed. It includes 65,536 words of ROM and supports PWM channels and ADC. The microcontroller is available in the HVQCCN package type.
Silicon Labs C8051F389-GM technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 48 |
| ROM (words) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F389-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.