The C8051F389-GQ is a 32-pin LQFP microcontroller with an 8-bit 48 MHz CPU and 25 I/O lines. It operates within a supply voltage range of 1.8 to 3.6V and has 65,536 words of ROM. The device features PWM channels and an ADC, but lacks DMA channels. It is suitable for use in a variety of applications requiring a compact, high-performance microcontroller.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs C8051F389-GQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 48 |
| ROM (words) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F389-GQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.