8-bit microcontroller featuring an 8051 CPU core, operating at a maximum clock frequency of 48MHz. This CMOS device offers 16KB of FLASH program memory and 2304 bytes of RAM. It includes 25 programmable I/O lines, PWM channels, and an integrated ADC. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 2.7V to 3.6V supply. Packaged in a 32-terminal PQFP.
Silicon Labs C8051F38C-GQR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F38C-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.