Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs C8051F392-A-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Core Architecture | 8051 |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Series | C8051F39x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F392-A-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.